


RMCF0805FT422K | |
|---|---|
DigiKey Part Number | RMCF0805FT422KTR-ND - Tape & Reel (TR) RMCF0805FT422KCT-ND - Cut Tape (CT) RMCF0805FT422KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT422K |
Description | RES 422K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT422K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07720 | RM1.93 |
| 50 | RM0.06140 | RM3.07 |
| 100 | RM0.05000 | RM5.00 |
| 250 | RM0.03892 | RM9.73 |
| 500 | RM0.03246 | RM16.23 |
| 1,000 | RM0.02746 | RM27.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01958 | RM97.90 |
| 10,000 | RM0.01731 | RM173.10 |
| 15,000 | RM0.01621 | RM243.15 |
| 25,000 | RM0.01502 | RM375.50 |
| 35,000 | RM0.01434 | RM501.90 |
| 50,000 | RM0.01370 | RM685.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


