Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

RMCF0805FT6R20 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FT6R20TR-ND - Tape & Reel (TR) 738-RMCF0805FT6R20CT-ND - Cut Tape (CT) 738-RMCF0805FT6R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FT6R20 |
Description | RES 6.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FT6R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07400 | RM3.70 |
| 100 | RM0.06110 | RM6.11 |
| 250 | RM0.04760 | RM11.90 |
| 500 | RM0.04010 | RM20.05 |
| 1,000 | RM0.03420 | RM34.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02487 | RM124.35 |
| 10,000 | RM0.02217 | RM221.70 |
| 15,000 | RM0.02087 | RM313.05 |
| 25,000 | RM0.01945 | RM486.25 |
| 35,000 | RM0.01865 | RM652.75 |
| 50,000 | RM0.01788 | RM894.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





