73.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT73R2

DigiKey Part Number
738-RMCF0805FT73R2TR-ND - Tape & Reel (TR)
738-RMCF0805FT73R2CT-ND - Cut Tape (CT)
738-RMCF0805FT73R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT73R2
Description
RES 73.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT73R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,270
Factory Stock: 145,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
25RM0.07240RM1.81
50RM0.05840RM2.92
100RM0.04730RM4.73
250RM0.03672RM9.18
500RM0.03066RM15.33
1,000RM0.02593RM25.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01847RM92.35
10,000RM0.01633RM163.30
15,000RM0.01529RM229.35
25,000RM0.01417RM354.25
35,000RM0.01353RM473.55
50,000RM0.01292RM646.00
60,000RM0.01264RM758.40
120,000RM0.01171RM1,405.20
125,000RM0.01166RM1,457.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900