
RMCF0805FTR220 | |
|---|---|
DigiKey Part Number | 738-RMCF0805FTR220TR-ND - Tape & Reel (TR) 738-RMCF0805FTR220CT-ND - Cut Tape (CT) 738-RMCF0805FTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805FTR220 |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.67400 | RM6.74 |
| 25 | RM0.55000 | RM13.75 |
| 50 | RM0.47760 | RM23.88 |
| 100 | RM0.42080 | RM42.08 |
| 250 | RM0.36360 | RM90.90 |
| 500 | RM0.33040 | RM165.20 |
| 1,000 | RM0.30413 | RM304.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26206 | RM1,310.30 |
| 10,000 | RM0.24978 | RM2,497.80 |
| 15,000 | RM0.24380 | RM3,657.00 |
| 25,000 | RM0.23731 | RM5,932.75 |
| 35,000 | RM0.23359 | RM8,175.65 |
| 50,000 | RM0.23008 | RM11,504.00 |
| 60,000 | RM0.22843 | RM13,705.80 |
| 120,000 | RM0.22301 | RM26,761.20 |
| 125,000 | RM0.22273 | RM27,841.25 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

