


RMCF0805JT10R0 | |
|---|---|
DigiKey Part Number | RMCF0805JT10R0TR-ND - Tape & Reel (TR) RMCF0805JT10R0CT-ND - Cut Tape (CT) RMCF0805JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT10R0 |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.06600 | RM1.65 |
| 50 | RM0.05200 | RM2.60 |
| 100 | RM0.04220 | RM4.22 |
| 250 | RM0.03248 | RM8.12 |
| 500 | RM0.02694 | RM13.47 |
| 1,000 | RM0.02262 | RM22.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01585 | RM79.25 |
| 10,000 | RM0.01390 | RM139.00 |
| 15,000 | RM0.01296 | RM194.40 |
| 25,000 | RM0.01194 | RM298.50 |
| 35,000 | RM0.01136 | RM397.60 |
| 50,000 | RM0.01081 | RM540.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


