
RMCF0805JT12M0 | |
|---|---|
DigiKey Part Number | RMCF0805JT12M0TR-ND - Tape & Reel (TR) RMCF0805JT12M0CT-ND - Cut Tape (CT) RMCF0805JT12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT12M0 |
Description | RES 12M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT12M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 25 | RM0.07720 | RM1.93 |
| 50 | RM0.06220 | RM3.11 |
| 100 | RM0.05080 | RM5.08 |
| 250 | RM0.03956 | RM9.89 |
| 500 | RM0.03310 | RM16.55 |
| 1,000 | RM0.02809 | RM28.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02016 | RM100.80 |
| 10,000 | RM0.01789 | RM178.90 |
| 15,000 | RM0.01678 | RM251.70 |
| 25,000 | RM0.01558 | RM389.50 |
| 35,000 | RM0.01490 | RM521.50 |
| 50,000 | RM0.01425 | RM712.50 |
| 60,000 | RM0.01395 | RM837.00 |
| 120,000 | RM0.01296 | RM1,555.20 |
| 125,000 | RM0.01290 | RM1,612.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

