1.82 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.82 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FG1M82

DigiKey Part Number
738-RMCF1206FG1M82TR-ND - Tape & Reel (TR)
738-RMCF1206FG1M82CT-ND - Cut Tape (CT)
738-RMCF1206FG1M82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FG1M82
Description
RES 1.82M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.82 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG1M82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,850
Factory Stock: 70,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.10080RM2.52
50RM0.08280RM4.14
100RM0.06820RM6.82
250RM0.05376RM13.44
500RM0.04562RM22.81
1,000RM0.03920RM39.20
5,000RM0.02900RM145.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02605RM260.50
20,000RM0.02371RM474.20
30,000RM0.02257RM677.10
50,000RM0.02134RM1,067.00
70,000RM0.02064RM1,444.80
100,000RM0.01997RM1,997.00
120,000RM0.01966RM2,359.20
240,000RM0.01864RM4,473.60
250,000RM0.01858RM4,645.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900