


RMCF1206FT215K | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT215KTR-ND - Tape & Reel (TR) 738-RMCF1206FT215KCT-ND - Cut Tape (CT) 738-RMCF1206FT215KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT215K |
Description | RES 215K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT215K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.08520 | RM2.13 |
| 50 | RM0.06940 | RM3.47 |
| 100 | RM0.05670 | RM5.67 |
| 250 | RM0.04428 | RM11.07 |
| 500 | RM0.03728 | RM18.64 |
| 1,000 | RM0.03176 | RM31.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02306 | RM115.30 |
| 10,000 | RM0.02055 | RM205.50 |
| 15,000 | RM0.01933 | RM289.95 |
| 25,000 | RM0.01801 | RM450.25 |
| 35,000 | RM0.01726 | RM604.10 |
| 50,000 | RM0.01655 | RM827.50 |
| 60,000 | RM0.01621 | RM972.60 |
| 120,000 | RM0.01512 | RM1,814.40 |
| 125,000 | RM0.01506 | RM1,882.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


