3.48 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.48 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT3R48

DigiKey Part Number
738-RMCF1206FT3R48TR-ND - Tape & Reel (TR)
738-RMCF1206FT3R48CT-ND - Cut Tape (CT)
738-RMCF1206FT3R48DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT3R48
Description
RES 3.48 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.48 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT3R48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,650
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
25RM0.10400RM2.60
50RM0.08440RM4.22
100RM0.06970RM6.97
250RM0.05500RM13.75
500RM0.04672RM23.36
1,000RM0.04015RM40.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02976RM148.80
10,000RM0.02676RM267.60
15,000RM0.02531RM379.65
25,000RM0.02373RM593.25
35,000RM0.02283RM799.05
50,000RM0.02197RM1,098.50
60,000RM0.02157RM1,294.20
120,000RM0.02026RM2,431.20
125,000RM0.02019RM2,523.75
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900