
RMCF1206FT3R74 | |
|---|---|
DigiKey Part Number | RMCF1206FT3R74TR-ND - Tape & Reel (TR) RMCF1206FT3R74CT-ND - Cut Tape (CT) RMCF1206FT3R74DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT3R74 |
Description | RES 3.74 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT3R74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.10400 | RM2.60 |
| 50 | RM0.08440 | RM4.22 |
| 100 | RM0.06970 | RM6.97 |
| 250 | RM0.05500 | RM13.75 |
| 500 | RM0.04672 | RM23.36 |
| 1,000 | RM0.04015 | RM40.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02976 | RM148.80 |
| 10,000 | RM0.02676 | RM267.60 |
| 15,000 | RM0.02531 | RM379.65 |
| 25,000 | RM0.02373 | RM593.25 |
| 35,000 | RM0.02283 | RM799.05 |
| 50,000 | RM0.02197 | RM1,098.50 |
| 60,000 | RM0.02157 | RM1,294.20 |
| 120,000 | RM0.02026 | RM2,431.20 |
| 125,000 | RM0.02019 | RM2,523.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

