680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT680K

DigiKey Part Number
738-RMCF1206FT680KTR-ND - Tape & Reel (TR)
738-RMCF1206FT680KCT-ND - Cut Tape (CT)
738-RMCF1206FT680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT680K
Description
RES 680K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,007
Factory Stock: 140,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11400RM1.14
25RM0.08520RM2.13
50RM0.06940RM3.47
100RM0.05670RM5.67
250RM0.04428RM11.07
500RM0.03728RM18.64
1,000RM0.03176RM31.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02306RM115.30
10,000RM0.02055RM205.50
15,000RM0.01933RM289.95
25,000RM0.01801RM450.25
35,000RM0.01726RM604.10
50,000RM0.01655RM827.50
60,000RM0.01621RM972.60
120,000RM0.01512RM1,814.40
125,000RM0.01506RM1,882.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900