Upgrade
Direct
Similar
Similar
Similar

RMCF2010FT18R7 | |
|---|---|
DigiKey Part Number | 738-RMCF2010FT18R7TR-ND - Tape & Reel (TR) 738-RMCF2010FT18R7CT-ND - Cut Tape (CT) 738-RMCF2010FT18R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT18R7 |
Description | RES 18.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT18R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42900 | RM4.29 |
| 25 | RM0.34040 | RM8.51 |
| 50 | RM0.29080 | RM14.54 |
| 100 | RM0.25140 | RM25.14 |
| 250 | RM0.21180 | RM52.95 |
| 500 | RM0.18904 | RM94.52 |
| 1,000 | RM0.17100 | RM171.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14527 | RM581.08 |
| 8,000 | RM0.13622 | RM1,089.76 |
| 12,000 | RM0.13181 | RM1,581.72 |
| 20,000 | RM0.12703 | RM2,540.60 |
| 28,000 | RM0.12429 | RM3,480.12 |
| 40,000 | RM0.12171 | RM4,868.40 |
| 48,000 | RM0.12050 | RM5,784.00 |
| 96,000 | RM0.11651 | RM11,184.96 |
| 100,000 | RM0.11630 | RM11,630.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |






