2.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT2K87

DigiKey Part Number
738-RMCF2010FT2K87TR-ND - Tape & Reel (TR)
738-RMCF2010FT2K87CT-ND - Cut Tape (CT)
738-RMCF2010FT2K87DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT2K87
Description
RES 2.87K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT2K87 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42900RM4.29
25RM0.34040RM8.51
50RM0.29080RM14.54
100RM0.25140RM25.14
250RM0.21180RM52.95
500RM0.18904RM94.52
1,000RM0.17100RM171.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14527RM581.08
8,000RM0.13622RM1,089.76
12,000RM0.13181RM1,581.72
20,000RM0.12703RM2,540.60
28,000RM0.12429RM3,480.12
40,000RM0.12171RM4,868.40
48,000RM0.12050RM5,784.00
96,000RM0.11651RM11,184.96
100,000RM0.11630RM11,630.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300