
RMCF2010JT220K | |
|---|---|
DigiKey Part Number | RMCF2010JT220KTR-ND - Tape & Reel (TR) RMCF2010JT220KCT-ND - Cut Tape (CT) RMCF2010JT220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT220K |
Description | RES 220K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.28200 | RM7.05 |
| 50 | RM0.23800 | RM11.90 |
| 100 | RM0.20450 | RM20.45 |
| 250 | RM0.17052 | RM42.63 |
| 500 | RM0.15106 | RM75.53 |
| 1,000 | RM0.13558 | RM135.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12040 | RM481.60 |
| 8,000 | RM0.11219 | RM897.52 |
| 12,000 | RM0.10820 | RM1,298.40 |
| 20,000 | RM0.10387 | RM2,077.40 |
| 28,000 | RM0.10139 | RM2,838.92 |
| 40,000 | RM0.09905 | RM3,962.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

