330 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT330K

DigiKey Part Number
RMCF2010JT330KTR-ND - Tape & Reel (TR)
RMCF2010JT330KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT330K
Description
RES 330K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.35900RM3.59
25RM0.28200RM7.05
50RM0.23800RM11.90
100RM0.20450RM20.45
250RM0.17052RM42.63
500RM0.15106RM75.53
1,000RM0.13558RM135.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12040RM481.60
8,000RM0.11219RM897.52
12,000RM0.10820RM1,298.40
20,000RM0.10387RM2,077.40
28,000RM0.10139RM2,838.92
40,000RM0.09905RM3,962.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100