3.32 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT3K32

DigiKey Part Number
738-RMCF2512FT3K32TR-ND - Tape & Reel (TR)
738-RMCF2512FT3K32CT-ND - Cut Tape (CT)
738-RMCF2512FT3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT3K32
Description
RES 3.32K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT3K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.49600RM4.96
25RM0.39720RM9.93
50RM0.34040RM17.02
100RM0.29590RM29.59
250RM0.25136RM62.84
500RM0.22568RM112.84
1,000RM0.20527RM205.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17626RM705.04
8,000RM0.16603RM1,328.24
12,000RM0.16105RM1,932.60
20,000RM0.15565RM3,113.00
28,000RM0.15256RM4,271.68
40,000RM0.14964RM5,985.60
48,000RM0.14827RM7,116.96
96,000RM0.14376RM13,800.96
100,000RM0.14353RM14,353.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500