RMCF2512FT442R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM1.16571
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.72382
Datasheet

Direct


Vishay Dale
In Stock: 2,017
Unit Price: RM1.02000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.59429
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: RM0.87563
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.03417
Datasheet

Similar


YAGEO
In Stock: 6,920
Unit Price: RM1.50000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.52742
Datasheet

Similar


YAGEO
In Stock: 3,870
Unit Price: RM0.87000
Datasheet
442 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT442R

DigiKey Part Number
RMCF2512FT442R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT442R
Description
RES 442 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT442R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17626RM705.04
Manufacturers Standard Package
Unit Price without VAT:RM0.17626
Unit Price with VAT:RM0.19389