
RMCF2512FT47R5 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT47R5TR-ND - Tape & Reel (TR) 738-RMCF2512FT47R5CT-ND - Cut Tape (CT) 738-RMCF2512FT47R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT47R5 |
Description | RES 47.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT47R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.52400 | RM5.24 |
| 25 | RM0.42080 | RM10.52 |
| 50 | RM0.36100 | RM18.05 |
| 100 | RM0.31360 | RM31.36 |
| 250 | RM0.26652 | RM66.63 |
| 500 | RM0.23924 | RM119.62 |
| 1,000 | RM0.21761 | RM217.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18683 | RM747.32 |
| 8,000 | RM0.17600 | RM1,408.00 |
| 12,000 | RM0.17071 | RM2,048.52 |
| 20,000 | RM0.16499 | RM3,299.80 |
| 28,000 | RM0.16172 | RM4,528.16 |
| 40,000 | RM0.15862 | RM6,344.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

