
RMCF2512FT7K87 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT7K87TR-ND - Tape & Reel (TR) 738-RMCF2512FT7K87CT-ND - Cut Tape (CT) 738-RMCF2512FT7K87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT7K87 |
Description | RES 7.87K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT7K87 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.49600 | RM4.96 |
| 25 | RM0.39720 | RM9.93 |
| 50 | RM0.34040 | RM17.02 |
| 100 | RM0.29590 | RM29.59 |
| 250 | RM0.25136 | RM62.84 |
| 500 | RM0.22568 | RM112.84 |
| 1,000 | RM0.20527 | RM205.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17626 | RM705.04 |
| 8,000 | RM0.16603 | RM1,328.24 |
| 12,000 | RM0.16105 | RM1,932.60 |
| 20,000 | RM0.15565 | RM3,113.00 |
| 28,000 | RM0.15256 | RM4,271.68 |
| 40,000 | RM0.14964 | RM5,985.60 |
| 48,000 | RM0.14827 | RM7,116.96 |
| 96,000 | RM0.14376 | RM13,800.96 |
| 100,000 | RM0.14353 | RM14,353.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

