
RMCF2512FTR221 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FTR221TR-ND - Tape & Reel (TR) 738-RMCF2512FTR221CT-ND - Cut Tape (CT) 738-RMCF2512FTR221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FTR221 |
Description | RES 0.221 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FTR221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.28100 | RM12.81 |
| 25 | RM1.07640 | RM26.91 |
| 50 | RM0.95820 | RM47.91 |
| 100 | RM0.86560 | RM86.56 |
| 250 | RM0.77128 | RM192.82 |
| 500 | RM0.71676 | RM358.38 |
| 1,000 | RM0.67350 | RM673.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.61165 | RM2,446.60 |
| 8,000 | RM0.58983 | RM4,718.64 |
| 12,000 | RM0.57919 | RM6,950.28 |
| 20,000 | RM0.56765 | RM11,353.00 |
| 28,000 | RM0.56104 | RM15,709.12 |
| 40,000 | RM0.55479 | RM22,191.60 |
| 48,000 | RM0.55186 | RM26,489.28 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

