
RMCF2512JT68R0 | |
|---|---|
DigiKey Part Number | 738-RMCF2512JT68R0TR-ND - Tape & Reel (TR) 738-RMCF2512JT68R0CT-ND - Cut Tape (CT) 738-RMCF2512JT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT68R0 |
Description | RES 68 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT68R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.36080 | RM9.02 |
| 50 | RM0.30820 | RM15.41 |
| 100 | RM0.26630 | RM26.63 |
| 250 | RM0.22460 | RM56.15 |
| 500 | RM0.20038 | RM100.19 |
| 1,000 | RM0.18124 | RM181.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15399 | RM615.96 |
| 8,000 | RM0.14439 | RM1,155.12 |
| 12,000 | RM0.13971 | RM1,676.52 |
| 20,000 | RM0.13465 | RM2,693.00 |
| 28,000 | RM0.13175 | RM3,689.00 |
| 40,000 | RM0.12901 | RM5,160.40 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

