14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT14K0

DigiKey Part Number
738-RMCS0805FT14K0TR-ND - Tape & Reel (TR)
738-RMCS0805FT14K0CT-ND - Cut Tape (CT)
738-RMCS0805FT14K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805FT14K0
Description
RES 14K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT14K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,785
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
25RM0.10720RM2.68
50RM0.08820RM4.41
100RM0.07250RM7.25
250RM0.05736RM14.34
500RM0.04886RM24.43
1,000RM0.04204RM42.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03130RM156.50
10,000RM0.02819RM281.90
15,000RM0.02668RM400.20
25,000RM0.02505RM626.25
35,000RM0.02411RM843.85
50,000RM0.02323RM1,161.50
60,000RM0.02282RM1,369.20
120,000RM0.02145RM2,574.00
125,000RM0.02138RM2,672.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900