
RNCF0402BTE2K49 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE2K49TR-ND - Tape & Reel (TR) 738-RNCF0402BTE2K49CT-ND - Cut Tape (CT) 738-RNCF0402BTE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE2K49 |
Description | RES 2.49K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.28280 | RM14.14 |
| 100 | RM0.26710 | RM26.71 |
| 250 | RM0.24776 | RM61.94 |
| 500 | RM0.23450 | RM117.25 |
| 1,000 | RM0.22229 | RM222.29 |
| 5,000 | RM0.19833 | RM991.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18977 | RM1,897.70 |
| 20,000 | RM0.18218 | RM3,643.60 |
| 30,000 | RM0.17817 | RM5,345.10 |
| 50,000 | RM0.17352 | RM8,676.00 |
| 70,000 | RM0.17070 | RM11,949.00 |
| 100,000 | RM0.16790 | RM16,790.00 |
| 120,000 | RM0.16655 | RM19,986.00 |
| 240,000 | RM0.16182 | RM38,836.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

