90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE90K9

DigiKey Part Number
738-RNCF0402BTE90K9TR-ND - Tape & Reel (TR)
738-RNCF0402BTE90K9CT-ND - Cut Tape (CT)
738-RNCF0402BTE90K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE90K9
Description
RES 90.9K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE90K9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,121
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.29900RM2.99
25RM0.27880RM6.97
50RM0.26400RM13.20
100RM0.24940RM24.94
250RM0.23152RM57.88
500RM0.21914RM109.57
1,000RM0.20776RM207.76
5,000RM0.18536RM926.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18977RM1,897.70
20,000RM0.18218RM3,643.60
30,000RM0.17817RM5,345.10
50,000RM0.17352RM8,676.00
70,000RM0.17070RM11,949.00
100,000RM0.16790RM16,790.00
120,000RM0.16655RM19,986.00
240,000RM0.16182RM38,836.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900