Direct

RNCF0603ATT100K | |
|---|---|
DigiKey Part Number | 738-RNCF0603ATT100KTR-ND - Tape & Reel (TR) 738-RNCF0603ATT100KCT-ND - Cut Tape (CT) 738-RNCF0603ATT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603ATT100K |
Description | RES 100K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603ATT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARW104V | Panasonic Industry | 0 | P100KBECT-ND | RM1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.22600 | RM22.26 |
| 25 | RM2.06440 | RM51.61 |
| 50 | RM1.95100 | RM97.55 |
| 100 | RM1.84630 | RM184.63 |
| 250 | RM1.72116 | RM430.29 |
| 500 | RM1.63668 | RM818.34 |
| 1,000 | RM1.56087 | RM1,560.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.41548 | RM7,077.40 |
| 10,000 | RM1.36478 | RM13,647.80 |
| 15,000 | RM1.33806 | RM20,070.90 |
| 25,000 | RM1.30727 | RM32,681.75 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |


