
RNCF0603BKE172K | |
|---|---|
DigiKey Part Number | RNCF0603BKE172KTR-ND - Tape & Reel (TR) RNCF0603BKE172KCT-ND - Cut Tape (CT) RNCF0603BKE172KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE172K |
Description | RES SMD 172K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 172 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE172K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.30560 | RM7.64 |
| 50 | RM0.29620 | RM14.81 |
| 100 | RM0.28050 | RM28.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.24822 | RM248.22 |
| 2,000 | RM0.24615 | RM492.30 |
| 3,000 | RM0.24408 | RM732.24 |
| 5,000 | RM0.24378 | RM1,218.90 |
| 7,000 | RM0.24074 | RM1,685.18 |
| 10,000 | RM0.24026 | RM2,402.60 |
| 12,000 | RM0.23193 | RM2,783.16 |
| 24,000 | RM0.23142 | RM5,554.08 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

