
RNCF0603BTE10K0 | |
|---|---|
DigiKey Part Number | RNCF0603BTE10K0TR-ND - Tape & Reel (TR) RNCF0603BTE10K0CT-ND - Cut Tape (CT) RNCF0603BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE10K0 |
Description | RES SMD 10K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.29320 | RM7.33 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.26200 | RM26.20 |
| 250 | RM0.24316 | RM60.79 |
| 500 | RM0.23010 | RM115.05 |
| 1,000 | RM0.21816 | RM218.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19463 | RM973.15 |
| 10,000 | RM0.18622 | RM1,862.20 |
| 15,000 | RM0.18175 | RM2,726.25 |
| 25,000 | RM0.17657 | RM4,414.25 |
| 35,000 | RM0.17341 | RM6,069.35 |
| 50,000 | RM0.17028 | RM8,514.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

