
RNCF0805BKY5K40 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKY5K40TR-ND - Tape & Reel (TR) 738-RNCF0805BKY5K40CT-ND - Cut Tape (CT) 738-RNCF0805BKY5K40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKY5K40 |
Description | RES SMD 5.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKY5K40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.12000 | RM21.20 |
| 25 | RM1.96680 | RM49.17 |
| 50 | RM1.85820 | RM92.91 |
| 100 | RM1.75840 | RM175.84 |
| 250 | RM1.63920 | RM409.80 |
| 500 | RM1.55874 | RM779.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.59062 | RM1,590.62 |
| 2,000 | RM1.52167 | RM3,043.34 |
| 3,000 | RM1.48501 | RM4,455.03 |
| 5,000 | RM1.44246 | RM7,212.30 |
| 7,000 | RM1.41653 | RM9,915.71 |
| 10,000 | RM1.39077 | RM13,907.70 |
| 12,000 | RM1.37827 | RM16,539.24 |
| 24,000 | RM1.33457 | RM32,029.68 |
| 25,000 | RM1.33218 | RM33,304.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

