
RNCF0805BTE120R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE120RTR-ND - Tape & Reel (TR) 738-RNCF0805BTE120RCT-ND - Cut Tape (CT) 738-RNCF0805BTE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE120R |
Description | RES SMD 120 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.42200 | RM4.22 |
| 25 | RM0.39240 | RM9.81 |
| 50 | RM0.37040 | RM18.52 |
| 100 | RM0.34990 | RM34.99 |
| 250 | RM0.32464 | RM81.16 |
| 500 | RM0.30740 | RM153.70 |
| 1,000 | RM0.29164 | RM291.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26072 | RM1,303.60 |
| 10,000 | RM0.24972 | RM2,497.20 |
| 15,000 | RM0.24388 | RM3,658.20 |
| 25,000 | RM0.23711 | RM5,927.75 |
| 35,000 | RM0.23299 | RM8,154.65 |
| 50,000 | RM0.22890 | RM11,445.00 |
| 60,000 | RM0.22692 | RM13,615.20 |
| 120,000 | RM0.21999 | RM26,398.80 |
| 125,000 | RM0.21961 | RM27,451.25 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

