
RNCF0805DTE110R | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE110RTR-ND - Tape & Reel (TR) 738-RNCF0805DTE110RCT-ND - Cut Tape (CT) 738-RNCF0805DTE110RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE110R |
Description | RES SMD 110 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.10720 | RM2.68 |
| 50 | RM0.10080 | RM5.04 |
| 100 | RM0.09530 | RM9.53 |
| 250 | RM0.08840 | RM22.10 |
| 500 | RM0.08352 | RM41.76 |
| 1,000 | RM0.07900 | RM79.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06999 | RM349.95 |
| 10,000 | RM0.06672 | RM667.20 |
| 15,000 | RM0.06497 | RM974.55 |
| 25,000 | RM0.06293 | RM1,573.25 |
| 35,000 | RM0.06168 | RM2,158.80 |
| 50,000 | RM0.06044 | RM3,022.00 |
| 60,000 | RM0.05983 | RM3,589.80 |
| 120,000 | RM0.05771 | RM6,925.20 |
| 125,000 | RM0.05759 | RM7,198.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

