RNCF0805DTE118K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.35303
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.26072
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.11569
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.73562
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.49945
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.33773
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,626
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.98505
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.79625
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.52758
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 128
Unit Price: RM1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.19839
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.24962
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.11736
Datasheet
118 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE118K

DigiKey Part Number
RNCF0805DTE118K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE118K
Description
RES SMD 118K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE118K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06999RM349.95
Manufacturers Standard Package
Unit Price without VAT:RM0.06999
Unit Price with VAT:RM0.07699