
RNCS0603BKE51K1 | |
|---|---|
DigiKey Part Number | RNCS0603BKE51K1TR-ND - Tape & Reel (TR) RNCS0603BKE51K1CT-ND - Cut Tape (CT) RNCS0603BKE51K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE51K1 |
Description | RES 51.1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE51K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.48400 | RM12.10 |
| 50 | RM0.45620 | RM22.81 |
| 100 | RM0.43100 | RM43.10 |
| 250 | RM0.40048 | RM100.12 |
| 500 | RM0.37926 | RM189.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.36004 | RM360.04 |
| 2,000 | RM0.34262 | RM685.24 |
| 3,000 | RM0.33330 | RM999.90 |
| 5,000 | RM0.32240 | RM1,612.00 |
| 7,000 | RM0.31571 | RM2,209.97 |
| 10,000 | RM0.30905 | RM3,090.50 |
| 12,000 | RM0.30580 | RM3,669.60 |
| 24,000 | RM0.29439 | RM7,065.36 |
| 25,000 | RM0.29376 | RM7,344.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

