
RNCF1206DTC25K5 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTC25K5TR-ND - Tape & Reel (TR) 738-RNCF1206DTC25K5CT-ND - Cut Tape (CT) 738-RNCF1206DTC25K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTC25K5 |
Description | RES SMD 25.5K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTC25K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24000 | RM2.40 |
| 25 | RM0.22360 | RM5.59 |
| 50 | RM0.21120 | RM10.56 |
| 100 | RM0.19980 | RM19.98 |
| 250 | RM0.18520 | RM46.30 |
| 500 | RM0.17518 | RM87.59 |
| 1,000 | RM0.16595 | RM165.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14774 | RM738.70 |
| 10,000 | RM0.14121 | RM1,412.10 |
| 15,000 | RM0.13773 | RM2,065.95 |
| 25,000 | RM0.13369 | RM3,342.25 |
| 35,000 | RM0.13122 | RM4,592.70 |
| 50,000 | RM0.12877 | RM6,438.50 |
| 60,000 | RM0.12758 | RM7,654.80 |
| 120,000 | RM0.12342 | RM14,810.40 |
| 125,000 | RM0.12319 | RM15,398.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

