
RNCF1206DTE18K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE18K0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE18K0CT-ND - Cut Tape (CT) 738-RNCF1206DTE18K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE18K0 |
Description | RES SMD 18K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE18K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.25200 | RM6.30 |
| 50 | RM0.23800 | RM11.90 |
| 100 | RM0.22500 | RM22.50 |
| 250 | RM0.20884 | RM52.21 |
| 500 | RM0.19756 | RM98.78 |
| 1,000 | RM0.18719 | RM187.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16680 | RM834.00 |
| 10,000 | RM0.15950 | RM1,595.00 |
| 15,000 | RM0.15561 | RM2,334.15 |
| 25,000 | RM0.15109 | RM3,777.25 |
| 35,000 | RM0.14834 | RM5,191.90 |
| 50,000 | RM0.14561 | RM7,280.50 |
| 60,000 | RM0.14428 | RM8,656.80 |
| 120,000 | RM0.13964 | RM16,756.80 |
| 125,000 | RM0.13938 | RM17,422.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

