
RNCP0603FTD1K50 | |
|---|---|
DigiKey Part Number | RNCP0603FTD1K50TR-ND - Tape & Reel (TR) RNCP0603FTD1K50CT-ND - Cut Tape (CT) RNCP0603FTD1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD1K50 |
Description | RES 1.5K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD1K50 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04700 | RM0.47 |
| 25 | RM0.04400 | RM1.10 |
| 50 | RM0.04180 | RM2.09 |
| 100 | RM0.03980 | RM3.98 |
| 250 | RM0.03672 | RM9.18 |
| 500 | RM0.03468 | RM17.34 |
| 1,000 | RM0.03278 | RM32.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02890 | RM144.50 |
| 10,000 | RM0.02747 | RM274.70 |
| 15,000 | RM0.02670 | RM400.50 |
| 25,000 | RM0.02580 | RM645.00 |
| 35,000 | RM0.02525 | RM883.75 |
| 50,000 | RM0.02470 | RM1,235.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

