Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

RNF14BTD6K04 | |
|---|---|
DigiKey Part Number | RNF14BTD6K04-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14BTD6K04 |
Description | RES 6.04K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTD6K04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32864 | RM1,643.20 |
| Unit Price without VAT: | RM0.32864 |
|---|---|
| Unit Price with VAT: | RM0.36150 |



