Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar

RNF14FTC11K3 | |
|---|---|
DigiKey Part Number | RNF14FTC11K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF14FTC11K3 |
Description | RES 11.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTC11K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07239 | RM361.95 |
| Unit Price without VAT: | RM0.07239 |
|---|---|
| Unit Price with VAT: | RM0.07963 |





