51.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD51K1

DigiKey Part Number
RNF14FTD51K1TR-ND - Tape & Reel (TR)
RNF14FTD51K1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD51K1
Description
RES 51.1K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD51K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,099
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
25RM0.11680RM2.92
50RM0.10720RM5.36
100RM0.09340RM9.34
250RM0.08288RM20.72
500RM0.07400RM37.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05378RM268.90
10,000RM0.04964RM496.40
15,000RM0.04729RM709.35
25,000RM0.04549RM1,137.25
35,000RM0.04486RM1,570.10
50,000RM0.03983RM1,991.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900