
RNF14FTD6K04 | |
|---|---|
DigiKey Part Number | RNF14FTD6K04TR-ND - Tape & Reel (TR) RNF14FTD6K04CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD6K04 |
Description | RES 6.04K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD6K04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.12520 | RM6.26 |
| 100 | RM0.10990 | RM10.99 |
| 250 | RM0.09328 | RM23.32 |
| 500 | RM0.08290 | RM41.45 |
| 1,000 | RM0.07403 | RM74.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05816 | RM290.80 |
| 10,000 | RM0.05297 | RM529.70 |
| 15,000 | RM0.05031 | RM754.65 |
| 25,000 | RM0.04729 | RM1,182.25 |
| 35,000 | RM0.04549 | RM1,592.15 |
| 50,000 | RM0.04373 | RM2,186.50 |
| 60,000 | RM0.04289 | RM2,573.40 |
| 120,000 | RM0.03999 | RM4,798.80 |
| 125,000 | RM0.03983 | RM4,978.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

