
RNF14FTD78K7 | |
|---|---|
DigiKey Part Number | 738-RNF14FTD78K7TR-ND - Tape & Reel (TR) 738-RNF14FTD78K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD78K7 |
Description | RES 78.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD78K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.14480 | RM3.62 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.11230 | RM11.23 |
| 250 | RM0.09520 | RM23.80 |
| 500 | RM0.08456 | RM42.28 |
| 1,000 | RM0.07549 | RM75.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05933 | RM296.65 |
| 10,000 | RM0.05403 | RM540.30 |
| 15,000 | RM0.05131 | RM769.65 |
| 25,000 | RM0.04823 | RM1,205.75 |
| 35,000 | RM0.04640 | RM1,624.00 |
| 50,000 | RM0.04460 | RM2,230.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

