
RNF14GTD120K | |
|---|---|
DigiKey Part Number | 738-RNF14GTD120KTR-ND - Tape & Reel (TR) 738-RNF14GTD120KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14GTD120K |
Description | RES 120K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14GTD120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.15920 | RM3.98 |
| 50 | RM0.13940 | RM6.97 |
| 100 | RM0.12290 | RM12.29 |
| 250 | RM0.10432 | RM26.08 |
| 500 | RM0.09282 | RM46.41 |
| 1,000 | RM0.08294 | RM82.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06533 | RM326.65 |
| 10,000 | RM0.05957 | RM595.70 |
| 15,000 | RM0.05661 | RM849.15 |
| 25,000 | RM0.05326 | RM1,331.50 |
| 35,000 | RM0.05126 | RM1,794.10 |
| 50,000 | RM0.04931 | RM2,465.50 |
| 60,000 | RM0.04837 | RM2,902.20 |
| 120,000 | RM0.04516 | RM5,419.20 |
| 125,000 | RM0.04499 | RM5,623.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

