RNF18FBD47K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.05816
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.08625
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,725
Unit Price: RM0.39000
Datasheet
47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FBD47K5

DigiKey Part Number
738-RNF18FBD47K5-ND
Manufacturer
Manufacturer Product Number
RNF18FBD47K5
Description
RES 47.5K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FBD47K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF18FAD47K5Stackpole Electronics Inc0RNF18FAD47K5-NDRM0.05816Parametric Equivalent
RNF18FTC47K5Stackpole Electronics Inc0RNF18FTC47K5-NDRM0.08625Parametric Equivalent
RNF18FTD47K5Stackpole Electronics Inc4,725738-RNF18FTD47K5CT-NDRM0.39000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM0.11319RM565.95
Unit Price without VAT:RM0.11319
Unit Price with VAT:RM0.12451