RNMF12FTD182K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.13855
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.55633
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.61856
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.91660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Direct


Vishay Dale
In Stock: 98
Unit Price: RM28.01000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.54597
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM1.00037
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.37068
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.61856
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet
182 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD182K

DigiKey Part Number
RNMF12FTD182K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD182K
Description
RES 182K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD182K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08282RM414.10
Manufacturers Standard Package
Unit Price without VAT:RM0.08282
Unit Price with VAT:RM0.09110