33 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC33R0

DigiKey Part Number
S33CATR-ND - Tape & Reel (TR)
S33CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC33R0
Description
RES 33 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC33R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,763
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.10400RM2.60
50RM0.09920RM4.96
100RM0.09340RM9.34
250RM0.08288RM20.72
500RM0.07400RM37.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05933RM296.65
10,000RM0.04964RM496.40
15,000RM0.04823RM723.45
25,000RM0.04640RM1,160.00
35,000RM0.04486RM1,570.10
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900