
RNMF14FTC33R0 | |
|---|---|
DigiKey Part Number | S33CATR-ND - Tape & Reel (TR) S33CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC33R0 |
Description | RES 33 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 25 | RM0.10400 | RM2.60 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.09340 | RM9.34 |
| 250 | RM0.08288 | RM20.72 |
| 500 | RM0.07400 | RM37.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05933 | RM296.65 |
| 10,000 | RM0.04964 | RM496.40 |
| 15,000 | RM0.04823 | RM723.45 |
| 25,000 | RM0.04640 | RM1,160.00 |
| 35,000 | RM0.04486 | RM1,570.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

