
RPC2010JT100R | |
|---|---|
DigiKey Part Number | RPC2010JT100RTR-ND - Tape & Reel (TR) RPC2010JT100RCT-ND - Cut Tape (CT) RPC2010JT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT100R |
Description | RES 100 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.78800 | RM7.88 |
| 25 | RM0.64440 | RM16.11 |
| 50 | RM0.56340 | RM28.17 |
| 100 | RM0.49960 | RM49.96 |
| 250 | RM0.43496 | RM108.74 |
| 500 | RM0.39754 | RM198.77 |
| 1,000 | RM0.36788 | RM367.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32553 | RM1,302.12 |
| 8,000 | RM0.31060 | RM2,484.80 |
| 12,000 | RM0.30332 | RM3,639.84 |
| 20,000 | RM0.29543 | RM5,908.60 |
| 28,000 | RM0.29091 | RM8,145.48 |
| 40,000 | RM0.28664 | RM11,465.60 |
| 48,000 | RM0.28464 | RM13,662.72 |
| 96,000 | RM0.27804 | RM26,691.84 |
| 100,000 | RM0.27770 | RM27,770.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

