
RSMF2JT150R | |
|---|---|
DigiKey Part Number | RSMF2JT150RTR-ND - Tape & Reel (TR) RSMF2JT150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT150R |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.29320 | RM7.33 |
| 50 | RM0.27740 | RM13.87 |
| 100 | RM0.24470 | RM24.47 |
| 250 | RM0.21908 | RM54.77 |
| 500 | RM0.19732 | RM98.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.13238 | RM330.95 |
| 5,000 | RM0.13201 | RM660.05 |
| 7,500 | RM0.12959 | RM971.93 |
| 12,500 | RM0.12127 | RM1,515.88 |
| 17,500 | RM0.12082 | RM2,114.35 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

