
RSPF2FT3K16 | |
|---|---|
DigiKey Part Number | 738-RSPF2FT3K16TR-ND - Tape & Reel (TR) 738-RSPF2FT3K16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSPF2FT3K16 |
Description | RES 3.16K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FT3K16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | -200/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.96500 | RM9.65 |
| 25 | RM0.81800 | RM20.45 |
| 50 | RM0.72500 | RM36.25 |
| 100 | RM0.64580 | RM64.58 |
| 250 | RM0.55868 | RM139.67 |
| 500 | RM0.50416 | RM252.08 |
| 1,000 | RM0.45779 | RM457.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.40702 | RM1,017.55 |
| 5,000 | RM0.37525 | RM1,876.25 |
| 7,500 | RM0.35893 | RM2,691.98 |
| 12,500 | RM0.34047 | RM4,255.88 |
| 17,500 | RM0.32947 | RM5,765.72 |
| 25,000 | RM0.31872 | RM7,968.00 |
| 30,000 | RM0.31356 | RM9,406.80 |
| 60,000 | RM0.29587 | RM17,752.20 |
| 62,500 | RM0.29492 | RM18,432.50 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

