RVC2512FT45K3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.84115
Datasheet

Upgrade


Bourns Inc.
In Stock: 3,990
Unit Price: RM2.05000
Datasheet
Image for RVC2512FT45K3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2512FT45K3

DigiKey Part Number
RVC2512FT45K3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2512FT45K3
Description
RES 45.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2512FT45K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.75172RM3,006.88
Manufacturers Standard Package
Unit Price without VAT:RM0.75172
Unit Price with VAT:RM0.82689