
5011-6Y | |
|---|---|
DigiKey Part Number | 5011-6Y-ND |
Manufacturer | |
Manufacturer Product Number | 5011-6Y |
Description | VAR XFMR 280VAC 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 280VAC Terminals Output 100A (48.5kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 100A (48.5kVA) | |
Size | 17.500" L x 13.880" W x 41.540" H (444.50mm x 352.55mm x 1055.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60,927.38000 | RM60,927.38 |
| Unit Price without VAT: | RM60,927.38000 |
|---|---|
| Unit Price with VAT: | RM67,020.11800 |



